Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

Номер на артикул на RS: 548-4295Марка: Honeywell№ по каталога на производителя: HIH-4000-003
brand-logo

Технически документи

Спецификации

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

21.66mm

Series

HIH-4000

Height

2.03mm

Width

4.27mm

Dimensions

21.66 x 4.27 x 2.03mm

Страна на произход

Mexico

Детайли за продукта

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 68,80

€ 68,80 Всеки (ex VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

€ 68,80

€ 68,80 Всеки (ex VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 68,80
10 - 24€ 66,04
25 - 49€ 63,22
50 - 99€ 60,53
100+€ 57,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

21.66mm

Series

HIH-4000

Height

2.03mm

Width

4.27mm

Dimensions

21.66 x 4.27 x 2.03mm

Страна на произход

Mexico

Детайли за продукта

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от