Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell GSA Series Roller Lever Limit Switch, 2NO/2NC, IP67, 4P, Metal Housing, 600V ac Max

Номер на артикул на RS: 258-8215Марка: Honeywell№ по каталога на производителя: GSAC20D
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

4P

Normal State Configuration

2NO/2NC

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Screw

Series

GSA

Action Type

Snap Action

Length

141mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

GSS Series, Safety Limit Switches

Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating

Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors

Approvals

UL, CSA

Safety Limit Switch

Информацията за складовите наличности временно не е налична.

€ 287,58

€ 287,58 Всеки (ex VAT)

Honeywell GSA Series Roller Lever Limit Switch, 2NO/2NC, IP67, 4P, Metal Housing, 600V ac Max

€ 287,58

€ 287,58 Всеки (ex VAT)

Honeywell GSA Series Roller Lever Limit Switch, 2NO/2NC, IP67, 4P, Metal Housing, 600V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 287,58
10 - 14€ 270,30
15+€ 258,81

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

4P

Normal State Configuration

2NO/2NC

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Screw

Series

GSA

Action Type

Snap Action

Length

141mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

GSS Series, Safety Limit Switches

Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating

Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors

Approvals

UL, CSA

Safety Limit Switch