Honeywell GSS Series Plunger Limit Switch, 2NO/2NC, IP67, 4P, Metal Housing, 600V ac ac Max, 3A Max

Технически документи
Спецификации
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
600V ac
Maximum DC Voltage
250V
Connection Type
Screw
Series
GSS
Action Type
Snap Action
Length
141mm
Depth
42mm
Minimum Operating Temperature
-40°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
GSS Series, Safety Limit Switches
Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors
Approvals
UL, CSA
Safety Limit Switch
€ 280,70
€ 280,70 Всеки (ex VAT)
1
€ 280,70
€ 280,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 280,70 |
| 10 - 14 | € 263,85 |
| 15+ | € 252,62 |
Технически документи
Спецификации
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
600V ac
Maximum DC Voltage
250V
Connection Type
Screw
Series
GSS
Action Type
Snap Action
Length
141mm
Depth
42mm
Minimum Operating Temperature
-40°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
GSS Series, Safety Limit Switches
Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors
Approvals
UL, CSA