Технически документи
Спецификации
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLF
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Depth
42mm
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch with Universal Voltage LED Indicator
Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches
€ 269,83
€ 269,83 Всеки (ex VAT)
1
€ 269,83
€ 269,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLF
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Depth
42mm
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch with Universal Voltage LED Indicator
Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches