Технически документи
Спецификации
Brand
HoneywellActuator Type
Coil Spring
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
3A
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLF
Length
78mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Series GLFB Position Switches with Indicator Light
Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.
Standards
IEC 947-5-1 and EN 60947-5-1
€ 323,77
€ 323,77 Всеки (ex VAT)
1
€ 323,77
€ 323,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Coil Spring
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
3A
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLF
Length
78mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
Series GLFB Position Switches with Indicator Light
Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.
Standards
IEC 947-5-1 and EN 60947-5-1