Honeywell GLE Series Roller Lever Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

Номер на артикул на RS: 223-3202Марка: Honeywell№ по каталога на производителя: GLEB24DDistrelec Article No.: 30138766
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

99.25mm

Minimum Operating Temperature

-40°C

Width

65mm

Maximum Operating Temperature

+85°C

Depth

24.75mm

Mechanical Life

10000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

€ 214,93

€ 214,93 Всеки (ex VAT)

Honeywell GLE Series Roller Lever Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

€ 214,93

€ 214,93 Всеки (ex VAT)

Honeywell GLE Series Roller Lever Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

99.25mm

Minimum Operating Temperature

-40°C

Width

65mm

Maximum Operating Temperature

+85°C

Depth

24.75mm

Mechanical Life

10000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives