Honeywell GLE Series Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Depth
45mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
€ 170,68
€ 170,68 Всеки (ex VAT)
1
€ 170,68
€ 170,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Depth
45mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives