Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

Номер на артикул на RS: 240-2622Марка: Honeywell№ по каталога на производителя: GLEB07B
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Width

65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Depth

30mm

Mechanical Life

15000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Информацията за складовите наличности временно не е налична.

€ 147,28

€ 147,28 Всеки (ex VAT)

Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max

€ 147,28

€ 147,28 Всеки (ex VAT)

Honeywell GLE Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 50V ac Max, 100mA Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Width

65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Depth

30mm

Mechanical Life

15000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives