Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
GLE
Action Type
Snap Action
Length
106.5mm
Minimum Operating Temperature
-40°C
Depth
45mm
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
GLE
Action Type
Snap Action
Length
106.5mm
Minimum Operating Temperature
-40°C
Depth
45mm
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
