Honeywell GLE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

Номер на артикул на RS: 186-8425Марка: Honeywell№ по каталога на производителя: GLEB01CDistrelec Article No.: 30138761
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

50mm

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Width

65mm

Maximum Operating Temperature

+85°C

Depth

30mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 154,26

€ 154,26 Всеки (ex VAT)

Honeywell GLE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

€ 154,26

€ 154,26 Всеки (ex VAT)

Honeywell GLE Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

50mm

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Width

65mm

Maximum Operating Temperature

+85°C

Depth

30mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Страна на произход

United Kingdom

Детайли за продукта

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Може да се интересувате от