Honeywell GLD Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max

Номер на артикул на RS: 311-2291Марка: Honeywell№ по каталога на производителя: GLDB06C
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

United Kingdom

Детайли за продукта

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Информацията за складовите наличности временно не е налична.

€ 96,57

€ 96,57 Всеки (ex VAT)

Honeywell GLD Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max

€ 96,57

€ 96,57 Всеки (ex VAT)

Honeywell GLD Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

United Kingdom

Детайли за продукта

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE