Honeywell GLC Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

Номер на артикул на RS: 217-7134Марка: Honeywell№ по каталога на производителя: GLCC01A1BDistrelec Article No.: 13630792
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13630792

Информацията за складовите наличности временно не е налична.

€ 110,59

€ 110,59 Всеки (ex VAT)

Honeywell GLC Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

€ 110,59

€ 110,59 Всеки (ex VAT)

Honeywell GLC Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13630792