Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC BBM, Die Cast Zinc Housing, 300V ac Max, 10A

Номер на артикул на RS: 344-3624Марка: Honeywell№ по каталога на производителя: GLCB03A1Y
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC BBM

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLC

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

United Kingdom

Детайли за продукта

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC BBM, Die Cast Zinc Housing, 300V ac Max, 10A

P.O.A.

Honeywell GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC BBM, Die Cast Zinc Housing, 300V ac Max, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC BBM

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLC

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

United Kingdom

Детайли за продукта

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE