Honeywell GLA Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Mounting Orientation
Side
Operating Force
0.33 Nm
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA
€ 247,13
€ 247,13 Всеки (ex VAT)
1
€ 247,13
€ 247,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Mounting Orientation
Side
Operating Force
0.33 Nm
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA