Технически документи
Спецификации
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Depth
42mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Operating Force
0.2 N
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
GLA
Action Type
Snap Action
Length
145.8mm
Width
42mm
Maximum Operating Temperature
+85°C
Depth
42mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Operating Force
0.2 N
Mechanical Life
15000000Cycles
Страна на произход
United Kingdom
Детайли за продукта
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA