Технически документи
Спецификации
Brand
HoneywellAccessory Type
Actuator
For Use With
GKM Safety Switch
Actuator Type
Angled
Страна на произход
China
Детайли за продукта
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Interlock Switch
€ 21,86
€ 21,86 Всеки (ex VAT)
1
€ 21,86
€ 21,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 21,86 |
10 - 14 | € 20,75 |
15+ | € 20,00 |
Технически документи
Спецификации
Brand
HoneywellAccessory Type
Actuator
For Use With
GKM Safety Switch
Actuator Type
Angled
Страна на произход
China
Детайли за продукта
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C