Honeywell GKM Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PET

Номер на артикул на RS: 843-5690Марка: Honeywell№ по каталога на производителя: GKMD06Distrelec Article No.: 13588218
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC

Actuator Included

Yes

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

Cable

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Minimum Operating Temperature

-25°C

Length

34mm

Width

69.4mm

Maximum Operating Temperature

+85°C

Depth

16mm

Страна на произход

United Kingdom

Детайли за продукта

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

Информацията за складовите наличности временно не е налична.

€ 1 083,01

€ 216,602 Each (In a Pack of 5) (ex VAT)

Honeywell GKM Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PET

€ 1 083,01

€ 216,602 Each (In a Pack of 5) (ex VAT)

Honeywell GKM Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PET
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC

Actuator Included

Yes

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

Cable

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Minimum Operating Temperature

-25°C

Length

34mm

Width

69.4mm

Maximum Operating Temperature

+85°C

Depth

16mm

Страна на произход

United Kingdom

Детайли за продукта

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch