Технически документи
Спецификации
Brand
HoneywellLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
Cable
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Number of Head Directions
2
Series
GKM
Maximum Current
1A
Width
34mm
Maximum Operating Temperature
+85°C
Length
69.4mm
Depth
16mm
Minimum Operating Temperature
-25°C
Детайли за продукта
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Interlock Switch
€ 199,42
€ 199,42 Всеки (ex VAT)
1
€ 199,42
€ 199,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 199,42 |
10 - 14 | € 187,46 |
15+ | € 179,46 |
Технически документи
Спецификации
Brand
HoneywellLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
Cable
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Number of Head Directions
2
Series
GKM
Maximum Current
1A
Width
34mm
Maximum Operating Temperature
+85°C
Length
69.4mm
Depth
16mm
Minimum Operating Temperature
-25°C
Детайли за продукта
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C