Honeywell GKE Safety Interlock Switch, 2NC, Key Actuator Included, Glass Filled PET

Номер на артикул на RS: 153-343Марка: Honeywell№ по каталога на производителя: GKEC06L
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Key

Normal State Configuration

2NC

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKE

Minimum Operating Temperature

-25°C

Depth

30.5mm

Width

32.90mm

Maximum Operating Temperature

+85°C

Length

95.7mm

Maximum Current

2.8 A, 6A

Страна на произход

China

Детайли за продукта

GKE Series, Dual Entry

Rotating head offers 5 orientations for actuator engagement
Resistance to tampering and intentional defeat
IP66 rating
M20 connection
Dimensions: H92.2mm x W30.5mm x D30.5mm
Potential applications include plastic molding, packaging, woodworking, metal converting and printing/paper machinery

Approvals

cULus, CE

Standards

IEC/EN60947-5-1

Interlock Switch

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC/1NO
€ 39,60Всеки (ex VAT)

P.O.A.

Honeywell GKE Safety Interlock Switch, 2NC, Key Actuator Included, Glass Filled PET

P.O.A.

Honeywell GKE Safety Interlock Switch, 2NC, Key Actuator Included, Glass Filled PET

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC/1NO
€ 39,60Всеки (ex VAT)

Технически документи

Спецификации

Lock Style

Key

Normal State Configuration

2NC

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKE

Minimum Operating Temperature

-25°C

Depth

30.5mm

Width

32.90mm

Maximum Operating Temperature

+85°C

Length

95.7mm

Maximum Current

2.8 A, 6A

Страна на произход

China

Детайли за продукта

GKE Series, Dual Entry

Rotating head offers 5 orientations for actuator engagement
Resistance to tampering and intentional defeat
IP66 rating
M20 connection
Dimensions: H92.2mm x W30.5mm x D30.5mm
Potential applications include plastic molding, packaging, woodworking, metal converting and printing/paper machinery

Approvals

cULus, CE

Standards

IEC/EN60947-5-1

Interlock Switch

Може да се интересувате от
Omron D4NS Series Safety Interlock Switch, 2NC/1NO
€ 39,60Всеки (ex VAT)