Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Roller Lever Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 125V ac Max, 10A Max

Номер на артикул на RS: 821-0407Марка: Honeywell№ по каталога на производителя: EXD-AR-3
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

125 V, 250V

Maximum DC Voltage

125 V, 250V

Connection Type

Cable

Action Type

Snap Action

Length

92.96mm

Minimum Operating Temperature

-40°C

Depth

2.705in

Width

3.09in

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Детайли за продукта

EX Series

EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.,These switches are not sealed against liquids and are not intended to be subjected to liquid splash or for outdoor applications.

Compact, rugged housing
Up to 20 amp capacity
Ample wiring space
Mounts from 4 sides
Roller arms adjustable through 360°
Non-sparking actuators
Captive cover screws
Grounding screw

Approvals

NEMA 1, 7 and 9

Standards

UL Listed, file E14274 CSA Certified, file LR57324, Atex group and category EEx d IIB T6

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 761,60

€ 761,60 Всеки (ex VAT)

Honeywell Roller Lever Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 125V ac Max, 10A Max

€ 761,60

€ 761,60 Всеки (ex VAT)

Honeywell Roller Lever Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 125V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

125 V, 250V

Maximum DC Voltage

125 V, 250V

Connection Type

Cable

Action Type

Snap Action

Length

92.96mm

Minimum Operating Temperature

-40°C

Depth

2.705in

Width

3.09in

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Детайли за продукта

EX Series

EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.,These switches are not sealed against liquids and are not intended to be subjected to liquid splash or for outdoor applications.

Compact, rugged housing
Up to 20 amp capacity
Ample wiring space
Mounts from 4 sides
Roller arms adjustable through 360°
Non-sparking actuators
Captive cover screws
Grounding screw

Approvals

NEMA 1, 7 and 9

Standards

UL Listed, file E14274 CSA Certified, file LR57324, Atex group and category EEx d IIB T6

Може да се интересувате от