Honeywell BZ Series Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 15A Max

Технически документи
Спецификации
Brand
HoneywellActuator Type
Lever
Pole and Throw Configuration
SPDT
Maximum Current
15A
Housing Material
Plastic
Maximum AC Voltage
125V
Series
BZ
Action Type
Snap Action
Length
28.19mm
Minimum Operating Temperature
-55°C
Depth
0.68in
Width
1.94in
Maximum Operating Temperature
+85°C
Mechanical Life
20000000Cycles
Minimum Operating Temperature
-55°C
Distrelec Product Id
30138677
Страна на произход
Mexico
Детайли за продукта
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
€ 20,09
€ 20,09 Всеки (ex VAT)
1
€ 20,09
€ 20,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Lever
Pole and Throw Configuration
SPDT
Maximum Current
15A
Housing Material
Plastic
Maximum AC Voltage
125V
Series
BZ
Action Type
Snap Action
Length
28.19mm
Minimum Operating Temperature
-55°C
Depth
0.68in
Width
1.94in
Maximum Operating Temperature
+85°C
Mechanical Life
20000000Cycles
Minimum Operating Temperature
-55°C
Distrelec Product Id
30138677
Страна на произход
Mexico
Детайли за продукта
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment