Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT

Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.67 N
Release Force
0.42N
Distrelec Product Id
30138675
Страна на произход
Mexico
Детайли за продукта
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
€ 49,09
€ 49,09 Всеки (ex VAT)
1
€ 49,09
€ 49,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.67 N
Release Force
0.42N
Distrelec Product Id
30138675
Страна на произход
Mexico
Детайли за продукта
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA