Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A at 125 V ac, SPDT, IP64

Номер на артикул на RS: 338-282Марка: Honeywell№ по каталога на производителя: BZ-2RW82-A2
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

15 A at 125 V ac

Contact Configuration

SPDT

IP Rating

IP64

Operating Force

0.97 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated

Mechanical Life

20000000Cycles

Release Force

0.21N

Voltage Rating

125V ac

Operating Temperature Range

-55 → +85°C

Страна на произход

Mexico

Детайли за продукта

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A at 125 V ac, SPDT, IP64

P.O.A.

Honeywell Roller Lever Micro Switch, Screw Terminal, 15 A at 125 V ac, SPDT, IP64
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

15 A at 125 V ac

Contact Configuration

SPDT

IP Rating

IP64

Operating Force

0.97 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated

Mechanical Life

20000000Cycles

Release Force

0.21N

Voltage Rating

125V ac

Operating Temperature Range

-55 → +85°C

Страна на произход

Mexico

Детайли за продукта

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA

Може да се интересувате от