Honeywell Lever Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT, IP64

Номер на артикул на RS: 338-298Марка: Honeywell№ по каталога на производителя: BZ-2RW80-A2Distrelec Article No.: 30384710
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP64

Operating Force

0.7 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

0.14N

Voltage Rating

125 V ac, 250 V ac, 480 V ac

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL

Distrelec Product Id

30384710

Детайли за продукта

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,05

€ 24,05 Всеки (ex VAT)

Honeywell Lever Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT, IP64

€ 24,05

€ 24,05 Всеки (ex VAT)

Honeywell Lever Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT, IP64
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 24,05
25 - 49€ 21,61
50 - 99€ 20,50
100 - 249€ 18,07
250+€ 16,88
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP64

Operating Force

0.7 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

0.14N

Voltage Rating

125 V ac, 250 V ac, 480 V ac

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL

Distrelec Product Id

30384710

Детайли за продукта

Heavy-duty Type (a) Microswitch

Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver

Approvals

UL; CSA

Може да се интересувате от