Honeywell Roller Plunger Micro Switch, Screw Terminal, 15 A @ 480 V ac, SP-CO

Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 480 V ac
Contact Configuration
SP-CO
Operating Force
3.628 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Polybutylene Terephthalate
Mechanical Life
10^7Operations
Voltage Rating
125 V ac/dc, 250 V ac/dc
Release Force
3.88N
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30399504
Детайли за продукта
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
€ 75,15
€ 75,15 Всеки (ex VAT)
1
€ 75,15
€ 75,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 75,15 |
25 - 49 | € 72,58 |
50 - 99 | € 70,62 |
100 - 249 | € 68,76 |
250+ | € 67,00 |
Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Plunger
Terminal Type
Screw
Contact Current Rating
15 A @ 480 V ac
Contact Configuration
SP-CO
Operating Force
3.628 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Polybutylene Terephthalate
Mechanical Life
10^7Operations
Voltage Rating
125 V ac/dc, 250 V ac/dc
Release Force
3.88N
Operating Temperature Range
-55 → +85°C
Distrelec Product Id
30399504
Детайли за продукта
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA