Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO

Номер на артикул на RS: 842-6661Марка: Honeywell№ по каталога на производителя: BZ-2RQ18-A2Distrelec Article No.: 13585501
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

2.5 → 3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Voltage Rating

125 V ac/dc, 250 V ac/dc

Operating Temperature Range

-55 → +85°C

Standards Met

CSA, ENEC, UL

Детайли за продукта

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,04

€ 45,04 Всеки (ex VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO

€ 45,04

€ 45,04 Всеки (ex VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

2.5 → 3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Voltage Rating

125 V ac/dc, 250 V ac/dc

Operating Temperature Range

-55 → +85°C

Standards Met

CSA, ENEC, UL

Детайли за продукта

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Може да се интересувате от