Honeywell Pin Plunger Micro Switch, Solder Lug Terminal, 15 A, SP-CO

Технически документи
Спецификации
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder Lug
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125V ac
Operating Temperature Range
-55 → +125°C
Standards Met
CE Certified, CSA, UL
Страна на произход
Mexico
Детайли за продукта
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
€ 17,48
€ 17,48 Всеки (ex VAT)
1
€ 17,48
€ 17,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Pin Plunger
Terminal Type
Solder Lug
Contact Current Rating
15 A
Contact Configuration
SP-CO
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125V ac
Operating Temperature Range
-55 → +125°C
Standards Met
CE Certified, CSA, UL
Страна на произход
Mexico
Детайли за продукта
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment