Honeywell Roller Lever Micro Switch, Screw Terminal, 20 A @ 125 V ac, SP-CO, IP64

Номер на артикул на RS: 820-7454Марка: Honeywell№ по каталога на производителя: BA-2RV2-A2
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

20 A @ 125 V ac

Contact Configuration

SP-CO

IP Rating

IP64

Operating Force

0.97 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Voltage Rating

125 V ac, 250 V ac, 480 V ac

Release Force

0.14N

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL

Страна на произход

Mexico

Детайли за продукта

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

Може да се интересувате от
Switch, Basic, 20 AMPS, Roller LEVER
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 37,38

€ 37,38 Всеки (ex VAT)

Honeywell Roller Lever Micro Switch, Screw Terminal, 20 A @ 125 V ac, SP-CO, IP64

€ 37,38

€ 37,38 Всеки (ex VAT)

Honeywell Roller Lever Micro Switch, Screw Terminal, 20 A @ 125 V ac, SP-CO, IP64
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 37,38
10 - 49€ 35,93
50 - 99€ 34,60
100+€ 33,36
Може да се интересувате от
Switch, Basic, 20 AMPS, Roller LEVER
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Actuator Type

Roller Lever

Terminal Type

Screw

Contact Current Rating

20 A @ 125 V ac

Contact Configuration

SP-CO

IP Rating

IP64

Operating Force

0.97 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Voltage Rating

125 V ac, 250 V ac, 480 V ac

Release Force

0.14N

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL

Страна на произход

Mexico

Детайли за продукта

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

Може да се интересувате от
Switch, Basic, 20 AMPS, Roller LEVER
P.O.A.Всеки (ex VAT)