Honeywell BA Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 20A Max

Номер на артикул на RS: 691-7178Марка: Honeywell№ по каталога на производителя: BA-2RQ1-A2Distrelec Article No.: 30138649
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Maximum Current

20A

Housing Material

Plastic

Maximum AC Voltage

250V

Series

BA

Action Type

Snap Action

Length

46.73mm

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Force

3.89 → 6.12 N

Mechanical Life

20000000Cycles

Distrelec Product Id

30138649

Страна на произход

Mexico

Детайли за продукта

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,13

€ 28,13 Всеки (ex VAT)

Honeywell BA Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 20A Max

€ 28,13

€ 28,13 Всеки (ex VAT)

Honeywell BA Series Plunger Limit Switch, SPDT, Plastic Housing, 250V ac Max, 20A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Maximum Current

20A

Housing Material

Plastic

Maximum AC Voltage

250V

Series

BA

Action Type

Snap Action

Length

46.73mm

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Force

3.89 → 6.12 N

Mechanical Life

20000000Cycles

Distrelec Product Id

30138649

Страна на произход

Mexico

Детайли за продукта

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

Може да се интересувате от