Honeywell AWM 5000 Series High Flow Mass Airflow Sensor for Air, 0 l/min Min, 20 L/min Max

Номер на артикул на RS: 218-9952Марка: Honeywell№ по каталога на производителя: AWM5104VC
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Air

Device Type

High Flow Mass

Minimum Flow Rate

0 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

5 V

Series

AWM 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell AWM 5000 Series High Flow Mass Airflow Sensor for Air, 0 l/min Min, 20 L/min Max

P.O.A.

Honeywell AWM 5000 Series High Flow Mass Airflow Sensor for Air, 0 l/min Min, 20 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Media Monitored

Air

Device Type

High Flow Mass

Minimum Flow Rate

0 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

5 V

Series

AWM 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more