Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Amplified Airflow Sensor, 0 sLpm → 15 SLPM, AWM5000 Series

Номер на артикул на RS: 395-207Марка: Honeywell№ по каталога на производителя: AWM5103VN
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

15 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

Детайли за продукта

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Features and Benefits

• Linear voltage output
• Venturi design
• Remote mounting capability
• Active laser trimming improves interchangeability
• Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)

Product Application Information

The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell Amplified Airflow Sensor, 0 sLpm → 15 SLPM, AWM5000 Series

P.O.A.

Honeywell Amplified Airflow Sensor, 0 sLpm → 15 SLPM, AWM5000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

15 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

Детайли за продукта

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Features and Benefits

• Linear voltage output
• Venturi design
• Remote mounting capability
• Active laser trimming improves interchangeability
• Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)

Product Application Information

The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.

Може да се интересувате от