Honeywell Amplified Airflow Sensor, 1000 cm³/s, AWM40000 Series

Номер на артикул на RS: 623-7927Марка: Honeywell№ по каталога на производителя: AWM43300VDistrelec Article No.: 30344919
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Media Monitored

Dry Gas

Device Type

Amplified

Maximum Flow Rate

1000 cm³/s

Supply Voltage

15 V dc

Pipe Diameter Range

0.246 in

Maximum Pressure

150psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM40000

Страна на произход

China

Детайли за продукта

Amplified Airflow Sensor AWM40000 Series

The AWM40000 Series mass flow sensor family is based on proven microbridge technology and includes both amplified signal conditioned devices and unamplified sensor only devices.
When using the unamplified devices (AWM42150VH and AWM42300V), the heater control circuit and the sensing bridge supply circuit are both required for operation per specification.
These two circuits are NOT on board the sensor and must be supplied in the application. The differential amplifier circuitry is useful in providing output gain and/or introducing voltage offsets to the sensor output.
The amplified devices (AWM43300V and AWM43600V) can be used to increase output gain and introduce voltage offsets.
The differential instrumentation amplifier circuitry, heater control circuitry and sensing bridge supply circuitry are all provided onboard the amplified sensors.

Features and Benefits

• Manifold mount/o-ring sealed
• Ceramic flow tube (non-outgassing), 0 to 1000 sccm
• High common mode pressure (150 psi ceramic flow tube only)
• Operating temperature up to 125°C
• High stability at null and full scale

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 216,42

€ 216,42 Всеки (ex VAT)

Honeywell Amplified Airflow Sensor, 1000 cm³/s, AWM40000 Series

€ 216,42

€ 216,42 Всеки (ex VAT)

Honeywell Amplified Airflow Sensor, 1000 cm³/s, AWM40000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Media Monitored

Dry Gas

Device Type

Amplified

Maximum Flow Rate

1000 cm³/s

Supply Voltage

15 V dc

Pipe Diameter Range

0.246 in

Maximum Pressure

150psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM40000

Страна на произход

China

Детайли за продукта

Amplified Airflow Sensor AWM40000 Series

The AWM40000 Series mass flow sensor family is based on proven microbridge technology and includes both amplified signal conditioned devices and unamplified sensor only devices.
When using the unamplified devices (AWM42150VH and AWM42300V), the heater control circuit and the sensing bridge supply circuit are both required for operation per specification.
These two circuits are NOT on board the sensor and must be supplied in the application. The differential amplifier circuitry is useful in providing output gain and/or introducing voltage offsets to the sensor output.
The amplified devices (AWM43300V and AWM43600V) can be used to increase output gain and introduce voltage offsets.
The differential instrumentation amplifier circuitry, heater control circuitry and sensing bridge supply circuitry are all provided onboard the amplified sensors.

Features and Benefits

• Manifold mount/o-ring sealed
• Ceramic flow tube (non-outgassing), 0 to 1000 sccm
• High common mode pressure (150 psi ceramic flow tube only)
• Operating temperature up to 125°C
• High stability at null and full scale

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от