Технически документи
Спецификации
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
24V
Contact Current Rating
2 A @ 24 V dc
Contact Material
Silver
Case Colour
Black
Legend
Electronic Control
Manufacturer Part No.
AML21CBA2AA
Terminal Type
Solder/Quick Connect
Panel Cut Out Height
19.05mm
Panel Cut Out Width
19.05mm
Страна на произход
United States
Детайли за продукта
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE
€ 42,12
€ 42,12 Всеки (ex VAT)
1
€ 42,12
€ 42,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HoneywellSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
24V
Contact Current Rating
2 A @ 24 V dc
Contact Material
Silver
Case Colour
Black
Legend
Electronic Control
Manufacturer Part No.
AML21CBA2AA
Terminal Type
Solder/Quick Connect
Panel Cut Out Height
19.05mm
Panel Cut Out Width
19.05mm
Страна на произход
United States
Детайли за продукта
Pushbutton Switches, Modular & Illuminated
Square or rectangular switches and matching indicators with 110 (0.110in) terminals
Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two
DPDT momentary or latching action
Illuminated or non-illuminated
Integral lamp puller for easy removal of the bulb
Approvals
UL; CSA; VDE