Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP

Номер на артикул на RS: 203-6393Марка: Honeywell№ по каталога на производителя: ABPDRRV001PDSA3Distrelec Article No.: 30159387
brand-logo

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Maximum Overload Pressure

206kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.9kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 022,63

€ 30,226 Each (In a Pack of 100) (ex VAT)

Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP

€ 3 022,63

€ 30,226 Each (In a Pack of 100) (ex VAT)

Honeywell Differential Pressure Sensor, 6.9kPa Operating Max, Through-Hole Mount, 6-Pin, 206kPa Overload Max, DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Maximum Overload Pressure

206kPa

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

6.9kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more