Honeywell Piezoresistive Pressure Sensor, 206.843kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

Номер на артикул на RS: 236-2686Марка: Honeywell№ по каталога на производителя: ABP2LANT030PGSA3XX
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

206.843kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 882,55

€ 16,046 Each (In a Box of 55) (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 206.843kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

€ 882,55

€ 16,046 Each (In a Box of 55) (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 206.843kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
55 - 55€ 16,046€ 882,55
110+€ 15,613€ 858,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

206.843kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more