Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 2-Pin, 1206.58kPa Overload Max, SMT

Номер на артикул на RS: 236-2673Марка: Honeywell№ по каталога на производителя: ABP2LANT005PG2A3XX
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

2

Maximum Operating Pressure

34.4738kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,18

€ 19,18 Всеки (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 2-Pin, 1206.58kPa Overload Max, SMT
Изберете тип опаковка

€ 19,18

€ 19,18 Всеки (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 2-Pin, 1206.58kPa Overload Max, SMT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,18
10 - 24€ 14,79
25 - 49€ 14,01
50+€ 13,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

2

Maximum Operating Pressure

34.4738kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more