Honeywell Gauge Pressure Sensor, 6.8kPa Operating Max, Surface Mount, 206.843kPa Overload Max, Leadless SMT

Номер на артикул на RS: 219-8124Марка: Honeywell№ по каталога на производителя: ABP2LANT001PG2A3XX
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

206.843kPa

Mounting Type

Surface Mount

Package Type

Leadless SMT

Maximum Operating Pressure

6.8kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,22

€ 16,22 Всеки (ex VAT)

Honeywell Gauge Pressure Sensor, 6.8kPa Operating Max, Surface Mount, 206.843kPa Overload Max, Leadless SMT

€ 16,22

€ 16,22 Всеки (ex VAT)

Honeywell Gauge Pressure Sensor, 6.8kPa Operating Max, Surface Mount, 206.843kPa Overload Max, Leadless SMT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,22
10 - 24€ 15,01
25 - 49€ 14,26
50 - 99€ 13,89
100+€ 13,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

206.843kPa

Mounting Type

Surface Mount

Package Type

Leadless SMT

Maximum Operating Pressure

6.8kPa

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more