Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
91MCE
Action Type
Slow Action
Length
30mm
Minimum Operating Temperature
-25°C
Depth
50mm
Width
16.2mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Vertical
Mechanical Life
5000000Operations
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Plunger
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Series
91MCE
Action Type
Slow Action
Length
30mm
Minimum Operating Temperature
-25°C
Depth
50mm
Width
16.2mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Vertical
Mechanical Life
5000000Operations
Страна на произход
China