Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell 85000 Hour Meter, 6 Digit Mechanical, 10 → 80 V

Номер на артикул на RS: 820-8441Марка: Honeywell№ по каталога на производителя: 85094-12
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

10 → 80 V

Display Type

Mechanical

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3 mm

Display Range

0 → 10000 h

Measurement Range

0 → 10000h

Minimum Operating Temperature

-40°C

Series

85000

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Honeywell 85000 Series Hour Meters

The 85000 series hour meter series has a highly reliable drive mechanism incorporating an odometer gear train along with accurate quartz crystal timing. Along with a snap together chassis the improved odometer gear train fits into a shock proof case, resistant to most acids and solvents and sealed up to IP66. They are UL/CSA recognised and come with a variety of mounting styles. Before shipping every unit has to pass a 100% function, burn-in and timing accuracy test.

Potential Applications
Lawn tractors, garden tractors, farm equipment, gen sets, construction equipment, utility vehicles, industrial equipment, recreational vehicles, golf carts, aircraft, medical equipment, office equipment

Custom CMOS inegrated circuit
Indicates operating time in hours and tenths, plus has a running indicator
IP66 sealed
Battery system voltages: 6, 12, 24, 36, 48 60, 72, and 80 Vdc
UL, CSA approved

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell 85000 Hour Meter, 6 Digit Mechanical, 10 → 80 V

P.O.A.

Honeywell 85000 Hour Meter, 6 Digit Mechanical, 10 → 80 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

10 → 80 V

Display Type

Mechanical

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3 mm

Display Range

0 → 10000 h

Measurement Range

0 → 10000h

Minimum Operating Temperature

-40°C

Series

85000

Maximum Operating Temperature

+85°C

Страна на произход

United States

Детайли за продукта

Honeywell 85000 Series Hour Meters

The 85000 series hour meter series has a highly reliable drive mechanism incorporating an odometer gear train along with accurate quartz crystal timing. Along with a snap together chassis the improved odometer gear train fits into a shock proof case, resistant to most acids and solvents and sealed up to IP66. They are UL/CSA recognised and come with a variety of mounting styles. Before shipping every unit has to pass a 100% function, burn-in and timing accuracy test.

Potential Applications
Lawn tractors, garden tractors, farm equipment, gen sets, construction equipment, utility vehicles, industrial equipment, recreational vehicles, golf carts, aircraft, medical equipment, office equipment

Custom CMOS inegrated circuit
Indicates operating time in hours and tenths, plus has a running indicator
IP66 sealed
Battery system voltages: 6, 12, 24, 36, 48 60, 72, and 80 Vdc
UL, CSA approved

Може да се интересувате от