Key Switch, 10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc 3-Way Flat-Key

Номер на артикул на RS: 515-713Марка: Honeywell№ по каталога на производителя: 84829
brand-logo

Технически документи

Спецификации

Number of Positions

3

Switch Operation

Off-On-Start

Contact Current Rating

10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc

Key Type

Flat

Terminal Type

Screw

Bezel Shape

Round

Application

Aerial/Scissor/Boom Lifts, Agricultural Equipment Tractors, All-Terrain Vehicles, Construction Equipment, Forklifts, Golf Carts, Marine equipment, Material handlers, Skid Loaders, Snowmobiles, Telehandlers

Depth Behind Panel

40.64mm

Key Index Angle

45°

Contact Material

Copper

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

25000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

Sealed Ignition Keyswitch (12Vdc to 48Vdc)

Attractive, rugged IP66 sealed ignition keyswitch
Ratings 20A@12Vdc, 10A@24Vdc, 4A@48Vdc
Ideal for starting ignition sequence, activating power accessories, or switching between user interfaces
Switch has 3 positions (OFF-ON-Momentary START)
Typical applications of this keyswitch, originally from the Hobbs stable, include construction equipment, marine equipment, all-terrain vehicles, golf carts, material handlers, agricultural equipment etc
Connection via screw terminations
Key removable in off position (2 keys supplied)
Supplied with M22 x 1.5mm panel retaining nut

Може да се интересувате от
RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way
€ 140,75Всеки (ex VAT)

P.O.A.

Key Switch, 10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc 3-Way Flat-Key

P.O.A.

Key Switch, 10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc 3-Way Flat-Key

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way
€ 140,75Всеки (ex VAT)

Технически документи

Спецификации

Number of Positions

3

Switch Operation

Off-On-Start

Contact Current Rating

10 A @ 24 V dc, 20 A @ 12 V dc, 4 A @ 48 V dc

Key Type

Flat

Terminal Type

Screw

Bezel Shape

Round

Application

Aerial/Scissor/Boom Lifts, Agricultural Equipment Tractors, All-Terrain Vehicles, Construction Equipment, Forklifts, Golf Carts, Marine equipment, Material handlers, Skid Loaders, Snowmobiles, Telehandlers

Depth Behind Panel

40.64mm

Key Index Angle

45°

Contact Material

Copper

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

25000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

Sealed Ignition Keyswitch (12Vdc to 48Vdc)

Attractive, rugged IP66 sealed ignition keyswitch
Ratings 20A@12Vdc, 10A@24Vdc, 4A@48Vdc
Ideal for starting ignition sequence, activating power accessories, or switching between user interfaces
Switch has 3 positions (OFF-ON-Momentary START)
Typical applications of this keyswitch, originally from the Hobbs stable, include construction equipment, marine equipment, all-terrain vehicles, golf carts, material handlers, agricultural equipment etc
Connection via screw terminations
Key removable in off position (2 keys supplied)
Supplied with M22 x 1.5mm panel retaining nut

Може да се интересувате от
RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way
€ 140,75Всеки (ex VAT)