Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

Номер на артикул на RS: 293-7049Марка: Honeywell№ по каталога на производителя: 4LS1-4C
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

550V

Action Type

Snap Action

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-29°C

Страна на произход

United Kingdom

Детайли за продукта

Side Actuation

Two switches for specific applications where the switch can only be mounted in the same plane as the target to be sensed, in side roller and side roller plunger versions. The side roller plunger may also be rotated through 360° allowing the target to pass the switch at any angle.

Suitable for most industrial applications
Bifurcated contacts for switching wide current and voltage requirements
Galvanically isolated contacts for switching different polarities between circuits
Conformity to EN 50947-5-1 (IEC 947-5-1) safety switches with forced disconnect mechanism-independently tested
Sealed up to IP67 independently tested

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 452,06

€ 452,06 Всеки (ex VAT)

Honeywell Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

€ 452,06

€ 452,06 Всеки (ex VAT)

Honeywell Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

550V

Action Type

Snap Action

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-29°C

Страна на произход

United Kingdom

Детайли за продукта

Side Actuation

Two switches for specific applications where the switch can only be mounted in the same plane as the target to be sensed, in side roller and side roller plunger versions. The side roller plunger may also be rotated through 360° allowing the target to pass the switch at any angle.

Suitable for most industrial applications
Bifurcated contacts for switching wide current and voltage requirements
Galvanically isolated contacts for switching different polarities between circuits
Conformity to EN 50947-5-1 (IEC 947-5-1) safety switches with forced disconnect mechanism-independently tested
Sealed up to IP67 independently tested

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

Може да се интересувате от