Honeywell Gauge Pressure Sensor, 250psi Operating Max, Through-Hole Mount, 6-Pin, 500psi Overload Max, DIP

Номер на артикул на RS: 121-8159Марка: Honeywell№ по каталога на производителя: 40PC250G2ADistrelec Article No.: 30301334
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

500psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

13.2 x 11.2 x 19.8mm

Maximum Operating Pressure

250psi

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-45 °C

Страна на произход

China

Детайли за продукта

Honeywell 40PC Series Amplified Pressure Sensors

Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 547,90

€ 547,90 Всеки (ex VAT)

Honeywell Gauge Pressure Sensor, 250psi Operating Max, Through-Hole Mount, 6-Pin, 500psi Overload Max, DIP

€ 547,90

€ 547,90 Всеки (ex VAT)

Honeywell Gauge Pressure Sensor, 250psi Operating Max, Through-Hole Mount, 6-Pin, 500psi Overload Max, DIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 547,90
10 - 24€ 533,65
25+€ 520,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

500psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

13.2 x 11.2 x 19.8mm

Maximum Operating Pressure

250psi

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-45 °C

Страна на произход

China

Детайли за продукта

Honeywell 40PC Series Amplified Pressure Sensors

Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more