Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.4 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
0.5 → 4.5 V
Electrical Connection
PCB
Response Time
1 ms
Maximum Current
10 mA
Series
40PC
Supply Voltage
4.75 → 5.25 V dc
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Honeywell 40PC Series Amplified Pressure Sensors
Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Pressure Sensors, Honeywell
€ 273,25
€ 273,25 Всеки (ex VAT)
1
€ 273,25
€ 273,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Relative
Minimum Pressure Reading
0psi
Maximum Pressure Reading
15psi
Accuracy
±0.4 %
Output Type
Amplified
Media Measured
Gas
Analogue Output
0.5 → 4.5 V
Electrical Connection
PCB
Response Time
1 ms
Maximum Current
10 mA
Series
40PC
Supply Voltage
4.75 → 5.25 V dc
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Honeywell 40PC Series Amplified Pressure Sensors
Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C