Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Straight Lever Micro Switch, Solder Terminal, 5 A, SP-CO

Номер на артикул на RS: 842-6378Марка: Honeywell№ по каталога на производителя: 311SX2-TDistrelec Article No.: 30138606
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Straight Lever

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SP-CO

Operating Force

0.31 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138606

Страна на произход

Mexico

Детайли за продукта

Honeywell Micro Switch™ - SX Series Subminiature Basic Switch

The SX series of microswitches from Honeywell provide a consistent performance and are suited to applications with repetitive use. This series features bifurcated gold contacts ensuring a high level of reliability while gold contacts enable low energy switching. Offering an operating temperature range of -54°C to +204°C, SX switches present a solution that can perform in the harshest conditions reliably.

Features & Benefits

Long operating life up to 10000000 cycles
Consistent precision switch characteristics
Built from military grade components
Lightweight and compact
Choice of actuation (plunger or integral and auxiliary actuators)
Choice of electrical termination (quick connect, solder, PCB)
Choice of operating characteristics

Product Application Information

SX series microswitches are highly precise and are used for simple on/off applications. In industrial power generation applications these microswitches can be used as fuel level switches for gas and oil. They are also recommended for use as temperature switches and pressure switches in precision switch assemblies. These SX microswitches can also be used for aerospace applications. For example, they can be used to monitor the status of landing gear, and in precision assemblies to monitor whether aircraft doors are locked. They could also be used in commercial cockpits for toggle, joystick or push button assemblies. Other general applications for these microswitches include vending machines, timing devices, appliances, test instruments and communication equipment

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,14

€ 26,14 Всеки (ex VAT)

Honeywell Straight Lever Micro Switch, Solder Terminal, 5 A, SP-CO

€ 26,14

€ 26,14 Всеки (ex VAT)

Honeywell Straight Lever Micro Switch, Solder Terminal, 5 A, SP-CO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Straight Lever

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SP-CO

Operating Force

0.31 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-54 → +121°C

Distrelec Product Id

30138606

Страна на произход

Mexico

Детайли за продукта

Honeywell Micro Switch™ - SX Series Subminiature Basic Switch

The SX series of microswitches from Honeywell provide a consistent performance and are suited to applications with repetitive use. This series features bifurcated gold contacts ensuring a high level of reliability while gold contacts enable low energy switching. Offering an operating temperature range of -54°C to +204°C, SX switches present a solution that can perform in the harshest conditions reliably.

Features & Benefits

Long operating life up to 10000000 cycles
Consistent precision switch characteristics
Built from military grade components
Lightweight and compact
Choice of actuation (plunger or integral and auxiliary actuators)
Choice of electrical termination (quick connect, solder, PCB)
Choice of operating characteristics

Product Application Information

SX series microswitches are highly precise and are used for simple on/off applications. In industrial power generation applications these microswitches can be used as fuel level switches for gas and oil. They are also recommended for use as temperature switches and pressure switches in precision switch assemblies. These SX microswitches can also be used for aerospace applications. For example, they can be used to monitor the status of landing gear, and in precision assemblies to monitor whether aircraft doors are locked. They could also be used in commercial cockpits for toggle, joystick or push button assemblies. Other general applications for these microswitches include vending machines, timing devices, appliances, test instruments and communication equipment

Може да се интересувате от