Технически документи
Спецификации
Brand
HoneywellContact Configuration
DPDT
Contact Current Rating
20 A
Mounting Type
Bushing
Terminal Type
Screw
Illuminated
No
Voltage Rating
125 V ac, 250 V ac, 277V ac
Contact Material
Silver Alloy, Gold Plated
Maximum Operating Temperature
+71°C
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
€ 171,71
€ 171,71 Всеки (ex VAT)
1
€ 171,71
€ 171,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellContact Configuration
DPDT
Contact Current Rating
20 A
Mounting Type
Bushing
Terminal Type
Screw
Illuminated
No
Voltage Rating
125 V ac, 250 V ac, 277V ac
Contact Material
Silver Alloy, Gold Plated
Maximum Operating Temperature
+71°C
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C