Honeywell Rod Micro Switch, Screw Terminal, 10 A @ 250 V ac, SP-CO

Технически документи
Спецификации
Brand
HoneywellActuator Type
Rod
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+82°C
Contact Material
Silver
Case Material
Stainless Steel
Voltage Rating
250V ac
Switch Operation
Maintained
Operating Temperature Range
-18 → +82°C
Distrelec Product Id
30401805
Страна на произход
Mexico
Детайли за продукта
Honeywell AC Series Door Switches
The Micro Switch™ AC series door interlock switches have been designed for simple or precision on/off applications. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
Potential Applications:
Appliances
Vending machines
Office equipment
Computer/business equipment
Test instruments
Medical/dental equipment
Communications equipment
HVAC equipment
Features:
Automatically cuts power when service door or drawer is opened
Choice of momentary, maintained or pull-to-cheat actuation
Versatile mounting bracket for side or end mounting
Current rating ranges from 5 A to 25 A
Available with one or two SPDT switches
Choice of termination
€ 133,24
€ 133,24 Всеки (ex VAT)
1
€ 133,24
€ 133,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 133,24 |
10 - 49 | € 125,23 |
50 - 99 | € 118,07 |
100+ | € 113,26 |
Технически документи
Спецификации
Brand
HoneywellActuator Type
Rod
Terminal Type
Screw
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SP-CO
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+82°C
Contact Material
Silver
Case Material
Stainless Steel
Voltage Rating
250V ac
Switch Operation
Maintained
Operating Temperature Range
-18 → +82°C
Distrelec Product Id
30401805
Страна на произход
Mexico
Детайли за продукта
Honeywell AC Series Door Switches
The Micro Switch™ AC series door interlock switches have been designed for simple or precision on/off applications. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
Potential Applications:
Appliances
Vending machines
Office equipment
Computer/business equipment
Test instruments
Medical/dental equipment
Communications equipment
HVAC equipment
Features:
Automatically cuts power when service door or drawer is opened
Choice of momentary, maintained or pull-to-cheat actuation
Versatile mounting bracket for side or end mounting
Current rating ranges from 5 A to 25 A
Available with one or two SPDT switches
Choice of termination