Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Differential Pressure Sensor, 15psi Max Pressure Reading , 10 V dc

Номер на артикул на RS: 235-5835Марка: Honeywell№ по каталога на производителя: 24PCCFA6D
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

165 → 285 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Може да се интересувате от
Honeywell Pressure Sensor Differential
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 54,70

€ 54,70 Всеки (ex VAT)

Honeywell Differential Pressure Sensor, 15psi Max Pressure Reading , 10 V dc

€ 54,70

€ 54,70 Всеки (ex VAT)

Honeywell Differential Pressure Sensor, 15psi Max Pressure Reading , 10 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 54,70
10 - 19€ 43,65
20+€ 41,09
Може да се интересувате от
Honeywell Pressure Sensor Differential
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

0.2 %

Output Type

Unamplified

Media Measured

Nitrogen Gas, Oxygen, Water

Analogue Output

165 → 285 mV

Electrical Connection

Solder Tag

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Може да се интересувате от
Honeywell Pressure Sensor Differential
P.O.A.Всеки (ex VAT)