Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc

Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
0.2 %
Output Type
Unamplified
Media Measured
Nitrogen Gas, Oxygen, Water
Analogue Output
85 → 145 mV
Electrical Connection
Solder Tag
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United States
Детайли за продукта
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Pressure Sensors, Honeywell
€ 95,12
€ 95,12 Всеки (ex VAT)
1
€ 95,12
€ 95,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 95,12 |
10 - 19 | € 84,54 |
20+ | € 82,38 |
Технически документи
Спецификации
Brand
HoneywellPressure Reading Type
Gauge
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
0.2 %
Output Type
Unamplified
Media Measured
Nitrogen Gas, Oxygen, Water
Analogue Output
85 → 145 mV
Electrical Connection
Solder Tag
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
United States
Детайли за продукта
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards