Honeywell Low Pressure Sensor, 15psi Operating Max, Surface Mount, 4-Pin, 45psi Overload Max, SMT

Номер на артикул на RS: 121-8161Марка: Honeywell№ по каталога на производителя: 24PC15SMT
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

45psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

7.1 x 6.1 x 7.7mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell Low Pressure Sensor, 15psi Operating Max, Surface Mount, 4-Pin, 45psi Overload Max, SMT

P.O.A.

Honeywell Low Pressure Sensor, 15psi Operating Max, Surface Mount, 4-Pin, 45psi Overload Max, SMT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Overload Pressure

45psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

7.1 x 6.1 x 7.7mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от