Honeywell Low Pressure Sensor, 5psi Operating Max, Surface Mount, 4-Pin, 20psi Overload Max, SMT

Номер на артикул на RS: 121-8160Марка: Honeywell№ по каталога на производителя: 24PC05SMT
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

20psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

7.1 x 6.1 x 7.7mm

Maximum Operating Pressure

5psi

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,16

€ 69,16 Всеки (ex VAT)

Honeywell Low Pressure Sensor, 5psi Operating Max, Surface Mount, 4-Pin, 20psi Overload Max, SMT

€ 69,16

€ 69,16 Всеки (ex VAT)

Honeywell Low Pressure Sensor, 5psi Operating Max, Surface Mount, 4-Pin, 20psi Overload Max, SMT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 69,16
10 - 29€ 67,37
30+€ 65,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

20psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

7.1 x 6.1 x 7.7mm

Maximum Operating Pressure

5psi

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more